- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200LL-470-V-RC
Description
+
Inductor High Current Toroid 47uH/20.9uH 15% 1KHz 10.3A 12mOhm DCR RDL
Search Keywords: 2200LL470VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2200LL-470-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Inductance:47(OCL)/20.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:11.94 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:12 mOhm
-
Maximum DC Current:10.3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
180
$4.71
360
$2.90
540
$2.29
720 +
$2.25
Click for Quote
Log in
to unlock special pricing