- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200LL-470-H-RC
Bourns
2200LL-470-H-RC
Inductor High Current Toroid - 26.67 mm - 47uH/20.9uH - 1KHz - 10.3A - 12mOhm.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2200LL-470-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Inductance:47(OCL)/20.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:26.67 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:12 mOhm
-
Maximum DC Current:10.3 A
-
Protection Style:N/A
-
Packaging:N/A