- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200LL-390-H-RC
Bourns
2200LL-390-H-RC
Inductor High Current Toroid 39uH/18.1uH 15% 1KHz 10.8A 11mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 39uH/18.1uH 15% 1KHz 10.8A 11mOhm DCR RDL
Search Keywords: 2200LL390HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2200LL-390-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Inductance:39(OCL)/18.1 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:26.67 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:11 mOhm
-
Maximum DC Current:10.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2200LL-390-H-RC RoHS compliant?
Yes, 2200LL-390-H-RC is RoHS compliant.
What is the lead time for 2200LL-390-H-RC?
The standard lead time for 2200LL-390-H-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
162
$4.71
324
$2.90
486
$2.29
648 +
$2.25
Click for Quote
Log in
to unlock special pricing