Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2200LL-331-H-RC

Inductor High Current Toroid 330uH/141.9uH 15% 1KHz 4A 77mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 330uH/141.9uH 15% 1KHz 4A 77mOhm DCR RDL
Search Keywords: 2200LL331HRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2200LL-331-H-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 108
Inductance: 330(OCL)/141.9 uH
Type: High current
Lead Pitch: 25.65 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 77 mOhm
Maximum DC Current: 4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2200LL-331-H-RC RoHS compliant?
Yes, 2200LL-331-H-RC is RoHS compliant.
What is the lead time for 2200LL-331-H-RC?
The standard lead time for 2200LL-331-H-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 314
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
162
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.74
50
$4.73
100
$4.72
162
$4.71
324
$2.90
486
$2.29
648 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!