Image is representational - see mfr. specs

2200HT-821-V-RC

Bourns

Inductor High Current Toroid 820uH/548.5uH 15% 1KHz 2A 440mOhm DCR RDL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
TRAY Упаковка
Certificate of Compliance Guarantee
Описание +
Inductor High Current Toroid 820uH/548.5uH 15% 1KHz 2A 440mOhm DCR RDL
Search Keywords: 2200HT821VRC
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Bourns
  • Артикул / №:
    2200HT-821-V-RC
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    77
  • Inductance:
    820(OCL)/548.5 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    12.44 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    440 mOhm
  • Maximum DC Current:
    2 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 77
Stock lot only:
1
Minimum Order Quantity:
77
многократный:
77
32 Weeks Можно отправить 24/12/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$3.168
77
$2.880
154
$2.770
308
$2.760
539
$2.680
1 001
$2.670
2 541
$2.620
5 005
$2.610
7 546 +
$2.600
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!