- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200HT-820-V-RC
Description
+
Inductor High Current Toroid 82uH/57.6uH 15% 1KHz 5.6A 55mOhm DCR RDL
Search Keywords: 2200HT820VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2200HT-820-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Inductance:82(OCL)/57.6 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.19 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:55 mOhm
-
Maximum DC Current:5.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
77
Order Increment:
77
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
77
$3.67
154
$3.41
308
$3.40
539
$3.18
1,001
$3.17
2,541
$3.01
5,005
$3.00
7,546 +
$2.99
Click for Quote
Log in
to unlock special pricing