- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200HT-470-H-RC
Description
+
Inductor High Current Toroid 47uH/34.9uH 15% 1KHz 6.4A 42mOhm DCR RDL
Search Keywords: 2200HT470HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2200HT-470-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Inductance:47(OCL)/34.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:21.84 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:42 mOhm
-
Maximum DC Current:6.4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
67
32 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
67
$3.74
128
$3.48
256
$3.47
512
$3.24
1,024
$3.23
2,560
$3.07
5,056
$3.06
7,552 +
$3.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments