- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200HT-181-V-RC
Bourns
2200HT-181-V-RC
Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 82mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 82mOhm DCR RDL
Search Keywords: 2200HT181VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2200HT-181-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Inductance:180(OCL)/115.6 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.19 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:82 mOhm
-
Maximum DC Current:4.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2200HT-181-V-RC RoHS compliant?
Yes, 2200HT-181-V-RC is RoHS compliant.
What is the lead time for 2200HT-181-V-RC?
The standard lead time for 2200HT-181-V-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
Minimum Order Quantity:
77
Order Increment:
77
32 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
77
$2.88
154
$2.77
308
$2.76
539
$2.68
1,001
$2.67
2,541
$2.62
5,005
$2.61
7,546 +
$2.60
Click for Quote
Log in
to unlock special pricing