- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200HT-121-H-RC
Bourns
2200HT-121-H-RC
Inductor High Current Toroid 120uH/80.8uH 15% 1KHz 5A 67mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 120uH/80.8uH 15% 1KHz 5A 67mOhm DCR RDL
Search Keywords: 2200HT121HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2200HT-121-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Inductance:120(OCL)/80.8 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:22.86 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:67 mOhm
-
Maximum DC Current:5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2200HT-121-H-RC RoHS compliant?
Yes, 2200HT-121-H-RC is RoHS compliant.
What is the lead time for 2200HT-121-H-RC?
The standard lead time for 2200HT-121-H-RC is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
Order Increment:
64
32 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
64
$3.67
128
$3.41
256
$3.40
512
$3.18
1,024
$3.17
2,560
$3.01
5,056
$3.00
7,552 +
$2.99
Click for Quote
Log in
to unlock special pricing