- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200HT-102-V-RC
Bourns
2200HT-102-V-RC
Inductor High Current Toroid 1000uH/653.1uH 15% 1KHz 1.9A 490mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 1000uH/653.1uH 15% 1KHz 1.9A 490mOhm DCR RDL
Search Keywords: 2200HT102VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2200HT-102-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Inductance:1000(OCL)/653.1 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.44 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:490 mOhm
-
Maximum DC Current:1.9 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2200HT-102-V-RC RoHS compliant?
Yes, 2200HT-102-V-RC is RoHS compliant.
What is the lead time for 2200HT-102-V-RC?
The standard lead time for 2200HT-102-V-RC is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
432
can ship 9/14/26
231
can ship 9/25/26
Minimum Order Quantity:
48
Order Increment:
48
32 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
48
$3.67
96
$3.66
144
$3.41
288
$3.40
528
$3.18
1,008
$3.17
2,544
$3.01
5,040 +
$3.00
Click for Quote
Log in
to unlock special pricing