Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2200HT-101-V-RC by Bourns
Image is representational - see mfr. specs
Bourns

2200HT-101-V-RC

Bourns

Inductor High Current Toroid 100uH/68.9uH 15% 1KHz 5.3A 61mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 100uH/68.9uH 15% 1KHz 5.3A 61mOhm DCR RDL
Search Keywords: 2200HT101VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2200HT-101-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Inductance:
    100(OCL)/68.9 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    12.19 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    61 mOhm
  • Maximum DC Current:
    5.3 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 462
Can Ship immediately
On Order:
462   can ship 9/2/24
Minimum Order:
77
Order Increment:
77
25 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
77
€2.258
154
€2.213
308
€2.182
539
€2.060
1,001
€2.050
2,541
€2.039
5,005
€1.891
7,546 +
€1.881
Click for Quote
Log in to unlock special pricing