- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2200HT-101-H-RC
Bourns
2200HT-101-H-RC
Inductor High Current Toroid 100uH/68.9uH 15% 1KHz 5.3A 61mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2200HT-101-H-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | HN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
64 |
| Inductance: | 100(OCL)/68.9 uH |
| Type: | High current |
| Lead Pitch: | 22.86 mm |
| Tolerance: | 15 % |
| Technology: | Toroid |
| Maximum DC Resistance: | 61 mOhm |
| Maximum DC Current: | 5.3 A |