Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2200HT-100-H-RC by Bourns
Image is representational - see mfr. specs
Bourns

2200HT-100-H-RC

Bourns

Inductor High Current Toroid 10uH/7.9uH 15% 1KHz 11.2A 14mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 10uH/7.9uH 15% 1KHz 11.2A 14mOhm DCR RDL
Search Keywords: 2200HT100HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2200HT-100-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Inductance:
    10(OCL)/7.9 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    22.35 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    14 mOhm
  • Maximum DC Current:
    11.2 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately You may purchase in-stock quantity up to 54
Minimum Order:
64
Available in less than min:
54
Order Increment:
64
25 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
€3.129
64
€2.844
128
€2.499
256
€2.487
512
€2.340
1,024
€2.183
2,560
€2.161
5,056
€2.151
7,552 +
€2.139
Click for Quote
Log in to unlock special pricing