Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2124-H-RC

Inductor High Current Toroid - 1000uH/559.2uH - 1KHz - 1.3A 400m Ohm - PCB Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid - 1000uH/559.2uH - 1KHz - 1.3A 400m Ohm - PCB Mount.
Search Keywords: 2124HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2124-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Inductance:
    1000(OCL)/559.2 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    20.57 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    400 mOhm
  • Maximum DC Current:
    1.3 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2124-H-RC RoHS compliant?
Yes, 2124-H-RC is RoHS compliant.
What is the lead time for 2124-H-RC?
The standard lead time for 2124-H-RC is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
22 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
120
$1.92
360
$1.78
600
$1.77
1,080
$1.66
2,520
$1.62
5,040
$1.58
7,560
$1.57
10,080 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!