Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2123-V-RC

Inductor High Current Toroid 820uH/472.8uH 15% 1KHz 1.4A 370mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 820uH/472.8uH 15% 1KHz 1.4A 370mOhm DCR RDL
Search Keywords: 2123VRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2123-V-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Inductance: 820(OCL)/472.8 uH
Type: High current
Lead Pitch: 8.89 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 370 mOhm
Maximum DC Current: 1.4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2123-V-RC RoHS compliant?
Yes, 2123-V-RC is RoHS compliant.
What is the lead time for 2123-V-RC?
The standard lead time for 2123-V-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,513
Can Ship immediately
Minimum Order Quantity:
119
Order Increment:
119
32 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
119
$1.42
357
$1.37
595
$1.36
1,071
$1.32
2,618
$1.31
5,117
$1.29
7,616
$1.28
10,115 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!