Available Replacements
ROHs Equivalent
2122-V-RC
2122-V-RC

Bourns

In Stock: 238

Minimum Order: 119

VIEW PRODUCT
Image is representational - see mfr. specs

2122-V

Bourns

Inductor High Current Toroid 680uH/403.2uH 15% 1KHz 1.4A 330mOhm DCR RDL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 680uH/403.2uH 15% 1KHz 1.4A 330mOhm DCR RDL
Search Keywords: 2122V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2122-V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    680(OCL)/403.2 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    8.89 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    330 mOhm
  • Maximum DC Current:
    1.4 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!