Image is representational - see mfr. specs

2118-V-RC

Bourns

Inductor High Current Toroid 330uH/216.3uH 15% 1KHz 1.7A 230mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 330uH/216.3uH 15% 1KHz 1.7A 230mOhm DCR RDL
Search Keywords: 2118VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2118-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    154
  • Inductance:
    330(OCL)/216.3 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    8.38 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    230 mOhm
  • Maximum DC Current:
    1.7 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 154
On Order:
308   can ship 11/25/26
Stock lot only:
3
Minimum Order Quantity:
154
Order Increment:
154
37 Weeks can ship 2/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.991
154
$1.810
308
$1.680
616
$1.670
1,078
$1.570
2,618
$1.530
5,082
$1.490
7,546
$1.480
10,010 +
$1.470
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!