Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2116-H-RC

Inductor High Current Toroid 220uH/134.4uH 15% 1KHz 2.4A 120mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 220uH/134.4uH 15% 1KHz 2.4A 120mOhm DCR RDL
Search Keywords: 2116HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2116-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Inductance:
    220(OCL)/134.4 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    19.56 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    120 mOhm
  • Maximum DC Current:
    2.4 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2116-H-RC RoHS compliant?
Yes, 2116-H-RC is RoHS compliant.
What is the lead time for 2116-H-RC?
The standard lead time for 2116-H-RC is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 4/26/27
Minimum Order Quantity:
100
Order Increment:
100
40 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.83
500
$1.72
1,000
$1.65
2,500
$1.60
5,000
$1.51
7,500
$1.50
10,000 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!