- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2115-V-RC
Bourns
2115-V-RC
Inductor High Current Toroid 180uH/113.1uH 15% 1KHz 2.6A 110mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 180uH/113.1uH 15% 1KHz 2.6A 110mOhm DCR RDL
Search Keywords: 2115VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2115-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
Inductance:180(OCL)/113.1 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.64 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:110 mOhm
-
Maximum DC Current:2.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2115-V-RC RoHS compliant?
Yes, 2115-V-RC is RoHS compliant.
What is the lead time for 2115-V-RC?
The standard lead time for 2115-V-RC is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
Minimum Order Quantity:
154
Order Increment:
154
32 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
154
$1.81
308
$1.68
616
$1.67
1,078
$1.57
2,618
$1.53
5,082
$1.49
7,546
$1.48
10,010 +
$1.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT