- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2115-V
Bourns
2115-V
Inductor High Current Toroid 180uH/113.1uH 15% 1KHz 2.6A 110mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2115-V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
Supplier Standard Pack:
1 -
Inductance:180(OCL)/113.1 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.64 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:110 mOhm
-
Maximum DC Current:2.6 A
-
Protection Style:N/A
-
Packaging:N/A
-
- Item discontinued