Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2114-V-RC

Inductor High Current Toroid - 150uH/84.3uH - 1KHz - 3.4A - 62mOhm - Horizontal Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid - 150uH/84.3uH - 1KHz - 3.4A - 62mOhm - Horizontal Mount.
Search Keywords: 2114VRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2114-V-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Inductance: 150(OCL)/84.3 uH
Type: High current
Lead Pitch: 8.89 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 62 mOhm
Maximum DC Current: 3.4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2114-V-RC RoHS compliant?
Yes, 2114-V-RC is RoHS compliant.
What is the lead time for 2114-V-RC?
The standard lead time for 2114-V-RC is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,352
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.80
360
$1.71
600
$1.70
1,080
$1.61
2,520
$1.56
5,040
$1.55
7,560
$1.54
10,080 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!