- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2114-H-RC
Description
+
Inductor High Current Toroid 150uH/84.3uH 15% 1KHz 3.4A 0.062Ohm DCR RDL
Search Keywords: 2114HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2114-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:150(OCL)/84.3 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:20.07 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:62 mOhm
-
Maximum DC Current:3.4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
100
$1.42
300
$1.37
500
$1.36
1,000
$1.32
2,500
$1.31
5,000
$1.29
7,500
$1.28
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing