- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2112-H-RC
Bourns
2112-H-RC
Inductor High Current Toroid 100uH/75.2uH 15% 1KHz 2.4A 130mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 100uH/75.2uH 15% 1KHz 2.4A 130mOhm DCR RDL
Search Keywords: 2112HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2112-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:100(OCL)/75.2 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:18.79 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:130 mOhm
-
Maximum DC Current:2.4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2112-H-RC RoHS compliant?
Yes, 2112-H-RC is RoHS compliant.
What is the lead time for 2112-H-RC?
The standard lead time for 2112-H-RC is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 11/13/26
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
100
$1.92
300
$1.72
500
$1.65
1,000
$1.54
2,500
$1.43
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing