Image is representational - see mfr. specs

2110-V-RC

Bourns

Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 60mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 60mOhm DCR RDL
Search Keywords: 2110VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2110-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    154
  • Inductance:
    56(OCL)/40.6 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    7.87 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    60 mOhm
  • Maximum DC Current:
    3.4 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 481
Ships today, if you order in
Minimum Order Quantity:
154
Order Increment:
154
32 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
154
$1.42
308
$1.37
616
$1.36
1,078
$1.32
2,618
$1.31
5,082
$1.29
7,546
$1.28
10,010 +
$1.27
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!