- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2109-V-RC
Description
+
Inductor High Current Toroid 47uH/34.7uH 15% 1KHz 3.6A 55mOhm DCR RDL
Search Keywords: 2109VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2109-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
Inductance:47(OCL)/34.7 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:7.87 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:55 mOhm
-
Maximum DC Current:3.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
154
Order Increment:
154
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
154
$1.81
308
$1.68
616
$1.67
1,078
$1.57
2,618
$1.53
5,082
$1.49
7,546
$1.48
10,010 +
$1.47
Click for Quote
Log in
to unlock special pricing