- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2109-V
Description
+
Inductor High Current Toroid 47uH/34.7uH 15% 1KHz 3.6A 55mOhm DCR RDL
Search Keywords: 2109V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2109-V
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Inductance:47(OCL)/34.7 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:7.87 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:55 mOhm
-
Maximum DC Current:3.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.