- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2108-V-RC
Description
+
Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 32mOhm DCR RDL
Search Keywords: 2108VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2108-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
Inductance:39(OCL)/26.4 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.13 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:32 mOhm
-
Maximum DC Current:4.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
You may purchase all in-stock quantity of 36
Stock lot only:
36
Minimum Order Quantity:
154
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$2.035
154
$1.850
308
$1.710
616
$1.700
1,078
$1.600
2,618
$1.560
5,082
$1.520
7,546
$1.510
10,010 +
$1.500
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT