Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2107-V-RC

Inductor High Current Toroid 33uH/22.8uH 15% 1KHz 5A 29mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 33uH/22.8uH 15% 1KHz 5A 29mOhm DCR RDL
Search Keywords: 2107VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2107-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    154
  • Inductance:
    33(OCL)/22.8 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    8.13 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    29 mOhm
  • Maximum DC Current:
    5 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2107-V-RC RoHS compliant?
Yes, 2107-V-RC is RoHS compliant.
What is the lead time for 2107-V-RC?
The standard lead time for 2107-V-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 924
Can Ship immediately
Minimum Order Quantity:
154
Order Increment:
154
32 Weeks can ship 5/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
154
$1.81
308
$1.68
616
$1.67
1,078
$1.57
2,618
$1.53
5,082
$1.49
7,546
$1.48
10,010 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!