- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2107-H-RC
Bourns
2107-H-RC
Inductor High Current Toroid 33uH/22.8uH 15% 1KHz 5A 29mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2107-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Inductance:33(OCL)/22.8 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:19.05 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:29 mOhm
-
Maximum DC Current:5 A
-
Protection Style:N/A
-
Packaging:N/A