Available Replacements
Non-RoHS Equivalent
2106-V 2106-V Bourns
2106-V

Bourns

In Stock: 1,131

Minimum Order: 59

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2106-V-RC

Inductor High Current Toroid 27uH/19.1uH 15% 1KHz 5.3A 26mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 27uH/19.1uH 15% 1KHz 5.3A 26mOhm DCR RDL
Search Keywords: 2106VRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2106-V-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 154
Inductance: 27(OCL)/19.1 uH
Type: High current
Lead Pitch: 8.13 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 26 mOhm
Maximum DC Current: 5.3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2106-V-RC RoHS compliant?
Yes, 2106-V-RC is RoHS compliant.
What is the lead time for 2106-V-RC?
The standard lead time for 2106-V-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately Buy all 54 in-stock or the regular minimum order quantity of 154
Stock lot only:
54
Minimum Order Quantity:
154
Order Increment:
154
32 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.562
154
$1.420
308
$1.370
616
$1.360
1,078
$1.320
2,618
$1.310
5,082
$1.290
7,546
$1.280
10,010 +
$1.270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!