Available Replacements
ROHs Eşdeğeri
2106-V-RC 2106-V-RC Bourns
2106-V-RC

Bourns

In Stock: 54

Minimum Order: 154

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2106-V

Inductor High Current Toroid 27uH/19.1uH 15% 1KHz 5.3A 0.026Ohm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 27uH/19.1uH 15% 1KHz 5.3A 0.026Ohm DCR RDL
Search Keywords: 2106V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2106-V
Unit of Measure: Per Each
RoHS: No
HTS: 8504508000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Inductance: 27(OCL)/19.1 uH
Type: High current
Lead Pitch: 8.13 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 26 mOhm
Maximum DC Current: 5.3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2106-V discontinued?
Yes, 2106-V from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2106-V RoHS compliant?
No, 2106-V is not RoHS compliant.
What is the lead time for 2106-V?
The standard lead time for 2106-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,131
Can Ship immediately
Minimum Order Quantity:
59
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
59
$2.00
293
$1.91
585
$1.84
2,924
$1.76
8,772 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!