Image is representational - see mfr. specs

2100LL-471-H-RC

Bourns

Inductor High Current Toroid 470uH/190.1uH 15% 1KHz 2.3A 124mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 470uH/190.1uH 15% 1KHz 2.3A 124mOhm DCR RDL
Search Keywords: 2100LL471HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2100LL-471-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Inductance:
    470(OCL)/190.1 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    19.3 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    124 mOhm
  • Maximum DC Current:
    2.3 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 324
Can Ship immediately
Minimum Order Quantity:
144
Order Increment:
144
16 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
144
$1.64
288
$1.58
576
$1.56
1,008
$1.53
2,592
$1.51
5,040
$1.49
7,632
$1.48
10,080 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!