- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100LL-470-H-RC
Bourns
2100LL-470-H-RC
The 2100LL-470-H-RC is a high-current, low core loss toroid inductor with a nominal inductance of 47 µH.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The 2100LL-470-H-RC is a high-current, low core loss toroid inductor with a nominal inductance of 47 µH.
Search Keywords: 2100LL470HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100LL-470-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Inductance:47(OCL)/25.3 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:19.3 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:24 mOhm
-
Maximum DC Current:5.2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2100LL-470-H-RC RoHS compliant?
Yes, 2100LL-470-H-RC is RoHS compliant.
What is the lead time for 2100LL-470-H-RC?
The standard lead time for 2100LL-470-H-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
216
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$3.51
50
$3.50
100
$3.49
216
$3.48
432
$2.14
648
$1.70
864 +
$1.66
Click for Quote
Log in
to unlock special pricing