- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100LL-331-H-RC
Bourns
2100LL-331-H-RC
Inductor High Current Toroid 330uH/145.1uH 15% 1KHz 2.5A 103mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2100LL-331-H-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
144 |
| Inductance: | 330(OCL)/145.1 uH |
| Type: | High current |
| Lead Pitch: | 18.8 mm |
| Tolerance: | 15 % |
| Technology: | Toroid |
| Maximum DC Resistance: | 103 mOhm |
| Maximum DC Current: | 2.5 A |