- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100LL-271-H-RC
Description
+
Inductor High Current Toroid 270uH/124.2uH 15% 1KHz 2.7A 93mOhm DCR RDL
Search Keywords: 2100LL271HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100LL-271-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Inductance:270(OCL)/124.2 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:18.8 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:93 mOhm
-
Maximum DC Current:2.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
864
Ships today, if you order in
Minimum Order Quantity:
144
Order Increment:
144
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
144
$1.64
288
$1.58
576
$1.56
1,008
$1.53
2,592
$1.51
5,040
$1.49
7,632
$1.48
10,080 +
$1.47
Click for Quote
Log in
to unlock special pricing