- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100LL-1R0-V-RC
Description
+
Inductor High Current Toroid 1uH/0.8uH 20% 1KHz 21.4A 2mOhm DCR RDL
Search Keywords: 2100LL1R0VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100LL-1R0-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Inductance:1(OCL)/0.8 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:9.4 mm
-
Tolerance:20 %
-
Technology:Toroid
-
Maximum DC Resistance:2 mOhm
-
Maximum DC Current:21.4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
112
Order Increment:
112
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
112
$2.09
336
$1.94
560
$1.89
1,008
$1.81
2,576
$1.76
5,040
$1.72
7,504
$1.71
10,080 +
$1.70
Click for Quote
Log in
to unlock special pricing