Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2100LL-151-H-RC

Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 43mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 150uH/63.8uH 15% 1KHz 3.9A 43mOhm DCR RDL
Search Keywords: 2100LL151HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2100LL-151-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    144
  • Inductance:
    150(OCL)/63.8 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    19.3 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    43 mOhm
  • Maximum DC Current:
    3.9 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2100LL-151-H-RC RoHS compliant?
Yes, 2100LL-151-H-RC is RoHS compliant.
What is the lead time for 2100LL-151-H-RC?
The standard lead time for 2100LL-151-H-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 669
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
216
16 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.51
50
$3.50
100
$3.49
216
$3.48
432
$2.14
648
$1.70
864 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!