- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100LL-120-H-RC
Description
+
Inductor High Current Toroid 12uH/6.1uH 15% 1KHz 10.9A 6mOhm DCR RDL
Search Keywords: 2100LL120HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100LL-120-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Inductance:12(OCL)/6.1 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:20.32 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:6 mOhm
-
Maximum DC Current:10.9 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
216
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
216
$3.48
432
$2.14
648
$1.70
864 +
$1.66
Click for Quote
Log in
to unlock special pricing