Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2100LL-100-V-RC

Inductor High Current Toroid 10uH/5.2uH 15% 1KHz 11.4A 5mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 10uH/5.2uH 15% 1KHz 11.4A 5mOhm DCR RDL
Search Keywords: 2100LL100VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2100LL-100-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    112
  • Inductance:
    10(OCL)/5.2 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    9.4 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    5 mOhm
  • Maximum DC Current:
    11.4 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2100LL-100-V-RC RoHS compliant?
Yes, 2100LL-100-V-RC is RoHS compliant.
What is the lead time for 2100LL-100-V-RC?
The standard lead time for 2100LL-100-V-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately Buy all 82 in-stock or the regular minimum order quantity of 112
Stock lot only:
82
Minimum Order Quantity:
112
Order Increment:
112
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.804
112
$1.640
336
$1.580
560
$1.560
1,008
$1.530
2,576
$1.510
5,040
$1.490
7,504
$1.480
10,080 +
$1.470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!