- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100HT-821-H-RC
Description
+
Inductor High Current Toroid 820uH/512uH 15% 1KHz 1.7A 0.39Ohm DCR RDL
Search Keywords: 2100HT821HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100HT-821-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:820(OCL)/512 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:20.57 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:390 mOhm
-
Maximum DC Current:1.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
973
Can Ship immediately
Minimum Order Quantity:
64
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
64
$3.43
100
$3.42
300
$3.18
500
$2.97
1,000
$2.96
2,500
$2.82
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing