Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2100HT-681-V-RC

Inductor High Current Toroid 680uH/435.1uH 15% 1KHz 1.8A 0.35Ohm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 680uH/435.1uH 15% 1KHz 1.8A 0.35Ohm DCR RDL
Search Keywords: 2100HT681VRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2100HT-681-V-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 154
Inductance: 680(OCL)/435.1 uH
Type: High current
Lead Pitch: 8.89 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 350 mOhm
Maximum DC Current: 1.8 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2100HT-681-V-RC RoHS compliant?
Yes, 2100HT-681-V-RC is RoHS compliant.
What is the lead time for 2100HT-681-V-RC?
The standard lead time for 2100HT-681-V-RC is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
308   can ship 4/19/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
77
40 Weeks can ship 8/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.48
25
$4.97
50
$4.27
77
$3.85
154
$3.66
231
$3.55
308 +
$3.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!