- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100HT-330-H-RC
Bourns
2100HT-330-H-RC
Inductor High Current Toroid 33uH/24uH 15% 1KHz 6.1A 0.031Ohm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 33uH/24uH 15% 1KHz 6.1A 0.031Ohm DCR RDL
Search Keywords: 2100HT330HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100HT-330-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:33(OCL)/24 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:20.07 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:31 mOhm
-
Maximum DC Current:6.1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2100HT-330-H-RC RoHS compliant?
Yes, 2100HT-330-H-RC is RoHS compliant.
What is the lead time for 2100HT-330-H-RC?
The standard lead time for 2100HT-330-H-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
10
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.36
100
$3.35
300
$3.12
500
$2.91
1,000
$2.90
2,500
$2.76
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT