- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100HT-221-V-RC
Description
+
Inductor High Current Toroid 220uH/144.2uH 15% 1KHz 3A 0.13Ohm DCR RDL
Search Keywords: 2100HT221VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100HT-221-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
Inductance:220(OCL)/144.2 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.89 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:130 mOhm
-
Maximum DC Current:3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
77
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$4.33
25
$4.32
50
$4.31
77
$4.30
154
$3.23
231
$3.01
308 +
$2.95
Click for Quote
Log in
to unlock special pricing