Image is representational - see mfr. specs

2100HT-221-H-RC

Bourns

Inductor High Current Toroid 220uH/144.2uH 15% 1KHz 3A 0.13Ohm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 220uH/144.2uH 15% 1KHz 3A 0.13Ohm DCR RDL
Search Keywords: 2100HT221HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2100HT-221-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    220(OCL)/144.2 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    20.07 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    130 mOhm
  • Maximum DC Current:
    3 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
Minimum Order Quantity:
10
32 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.94
50
$2.63
100
$2.62
300
$2.54
500
$2.45
1,000
$2.44
2,500
$2.39
5,000 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!