- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100HT-151-V-RC
Bourns
2100HT-151-V-RC
Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100HT-151-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier's Standard Package:
154 -
Inductance:150(OCL)/102.8 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.64 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:110 mOhm
-
Maximum DC Current:3.3 A
-
Protection Style:N/A
-
Packaging:N/A