- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100HT-150-H-RC
Description
+
Inductor High Current Toroid 15uH/11uH 15% 1KHz 9.1A 0.014Ohm DCR RDL
Search Keywords: 2100HT150HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100HT-150-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:15(OCL)/11 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:19.3 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:14 mOhm
-
Maximum DC Current:9.1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
10
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$2.94
50
$2.63
100
$2.62
300
$2.54
500
$2.45
1,000
$2.44
2,500
$2.39
5,000 +
$2.38
Click for Quote
Log in
to unlock special pricing