- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100HT-101-H-RC
Description
+
Inductor High Current Toroid - 0.86 (Dia.) x 0.45in - 100uH/64.5uH - 1KHz - 4.6A - 53mOhm - Horizontal Mount.
Search Keywords: 2100HT101HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100HT-101-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:100(OCL)/64.5 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:20.07 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:53 mOhm
-
Maximum DC Current:4.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$3.39
50
$2.43
100
$2.42
300
$2.38
500
$2.37
1,000
$2.36
2,500
$2.35
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing