- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100HT-100-V-RC
Description
+
Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL
Search Keywords: 2100HT100VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100HT-100-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
Inductance:10(OCL)/7.6 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.38 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:12 mOhm
-
Maximum DC Current:9.9 A
-
Protection Style:N/A
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
77
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
77
$4.30
154
$3.23
231
$3.01
308 +
$2.95
Click for Quote
Log in
to unlock special pricing