Available Replacements
ROHs Equivalent
20P-1-501LF 20P-1-501LF Bourns
20P-1-501LF

Bourns

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

20P-1-501

Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 15(Elec)Turn 1.63mm (20 X 2.03 X 4.7mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 15(Elec)Turn 1.63mm (20 X 2.03 X 4.7mm) Pin Thru-Hole Tube
Search Keywords: 20P1501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    20P-1-501
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    Through Hole
  • Number of Turns:
    15(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    500 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    20 x 2.03 x 4.7 mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20P-1-501 discontinued?
Yes, 20P-1-501 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 20P-1-501 RoHS compliant?
No, 20P-1-501 is not RoHS compliant.
What is the lead time for 20P-1-501?
The standard lead time for 20P-1-501 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$35.08
17
$33.62
34
$32.28
167
$30.99
500 +
$29.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!