- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2095-500-CLF
Description
+
Gas Discharge Tubes 5000VDC 3kADC 1.5pF Axial Thru-Hole
Search Keywords: 2095500CLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2095-500-CLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Maximum Impulse Sparkover Voltage@100V/s:6000 V
-
Maximum Impulse Sparkover Voltage@1KV/s:6400 V
-
Typical DC Sparkover Voltage@100V/s:5000 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:3 kA
-
DC Sparkover Voltage Tolerance:±20 %
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$0.694
250
$0.621
500
$0.598
1,000
$0.597
2,500
$0.578
5,000
$0.571
7,500
$0.570
10,000 +
$0.564
Click for Quote
Log in
to unlock special pricing